Need more?
| Quantity | Price |
|---|---|
| 1+ | Php1,230.300 |
Product Information
Product Overview
CYBLE-224116-EVAL is a EZ-BLE PSoC™ evaluation board enables you to evaluate and develop applications with the CYBLE-224116-01 EZ-BLE PSoC™ XT/XR BT 4.2 module. The EZ-BLE PSoC module is a fully-integrated, fully-certified, 9.5 mm x 15.4 mm x 1.8 mm, programmable, Bluetooth® Smart module designed to reduce your time-to-market. The CYBLE-224116-EVAL board can be used with the Bluetooth Low Energy Pioneer Kit (CY8CKIT-042-BLE) and PSoC™ Creator to develop BLE applications. To enable easy prototyping the evaluation board routes the GPIOs of the on-board EZ-BLE PSoC XT/XR BT 4.2 Module to the CAPSENSE™ slider, RGB LED, switches, PSoC™ 5 LP and FRAM on the BLE Pioneer Baseboard.
- Can also be programmed and debugged with the CY8CKIT-002 and PSoC™ Creator
Technical Specifications
Infineon
CYBLE-224116-01
Bluetooth Low Energy, SoC
-
Evaluation Board
Bluetooth Low Energy Module
Evaluation Board CYBLE-224116-01 BLE Module
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate