Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYBT-413034-EVALCopy
Manufacturer Standard Lead Time6 weeks
Order Code2991729
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php2,947.100 |
| 5+ | Php2,888.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,947.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYBT-413034-EVALCopy
Manufacturer Standard Lead Time6 weeks
Order Code2991729
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerCypress
Silicon Core NumberCYBT-413034-02 Module
IC FunctionBluetooth Module
Application Sub TypeBluetooth Low Energy, SoC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EZ-BT module Arduino evaluation board (CYBT-413034-EVAL) enables you to evaluate and develop applications on the EZ-BT WICED Module, CYBT-413034-02. CYBT-413034-EVAL can be used as a standalone evaluation kit or can be combined with Arduino compatible shields.
- Module size is 12.00mm × 16.30mm × 1.70mm
- Complies with Bluetooth 5.0 and includes support for BR, EDR 2/3Mbps, eSCO, BLE and LE 2Mbps
- Up to 17 GPIOs
- 1024KB flash memory, 512KB SRAM memory
- Industrial temperature range from -30 °C to +85 °C
- Integrated ARM Cortex-M4 microprocessor core with floating point unit (FPU)
Contents
1 X EZ-BT module Arduino evaluation board (CYBT-413034-EVAL) with on-board EZ-BT WICED module (CYBT-413034-02), 1 X USB cable.
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
CYBT-413034-02 Module
Application Sub Type
Bluetooth Low Energy, SoC
Product Range
-
Silicon Manufacturer
Cypress
IC Function
Bluetooth Module
Kit Contents
Eval Board EZ-BT CYBT-413034-02 Module, USB Cable
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25