Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEZURIO
Manufacturer Part NoDVK-RM024-CECopy
Manufacturer Standard Lead Time22 weeks
Order Code2442940
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php8,368.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php8,368.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part NoDVK-RM024-CECopy
Manufacturer Standard Lead Time22 weeks
Order Code2442940
Technical Datasheet
Silicon ManufacturerLaird Technologies
Board TypeDevelopment Kit
Silicon Core NumberRM024
IC FunctionRF Transceiver
Application Sub Type2.4GHz Wireless Communication
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The DVK-RM024-CE is a Development Kit a standard interface for testing and software development on all RAMP-RM/LT products. The kit includes two RAMP modules with serial interfaces for programming and test control via the configuration utility running on a windows PC.
Applications
Test & Measurement, Industrial
Technical Specifications
Silicon Manufacturer
Laird Technologies
Silicon Core Number
RM024
Application Sub Type
2.4GHz Wireless Communication
Product Range
-
Board Type
Development Kit
IC Function
RF Transceiver
Kit Contents
2 x Eval Boards, 2 x RM024 Wireless Communication Modules
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.18