Need more?
| Quantity | Price |
|---|---|
| 1+ | Php10,315.400 |
Product Information
Product Overview
EV1HMC321ALP4E is an HMC321ALP4E evaluation board. The HMC321ALP4E is a broadband nonreflective GaAs SP8T switch in low cost leadless surface mount packages. Covering DC to 8GHz, this switch offers high isolation and low insertion loss. This switch also includes an on-board binary decoder circuit which reduces the required logic control lines to three. The switch operates using a positive control voltage of 0/+5 volts, and requires a fixed bias of +5volts. This switch is suitable for usage in 50 ohm or 75 0hm systems. This switch is suitable for usage in DC - 8GHz 50 ohm or 75ohm systems: broadband, fibre optics, switched filter banks and wireless below 8GHz.
- Broadband performance range from DC - 8GHz
- High isolation of >30dB at 6GHz
- Low insertion loss is 2.3dB at 6GHz
- Integrated positive supply 3:8 TTL decoder
- 24 lead 4x4mm QFN package: 9mm²
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Analog Devices
HMC321ALP4E
GaAs MMIC SP8T Switch
-
Evaluation Board
Non-Reflective SP8T switch
Evaluation Board HMC321ALP4E
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate