15 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | Php5,465.700 |
Product Information
Product Overview
KITXMC1300DCV1TOBO1 is a XMC1300 drive card. The drive card KIT-XMC1300-DC-V1 houses the XMC1302 microcontroller from Infineon Technologies, a power board connector, a set of position interface circuits with hall and encoder connectors, a USIC interface and an isolated on-board debug interface. The board along with a three phase inverter demonstrates the capabilities of the XMC1302. The main use case for this board is to demonstrate the motor control features of the XMC1302 device including tool chain. The focus is safe operation under evaluation conditions.
- XMC1300 Microcontroller (ARM® Cortex™-M0 based + Math Co-Processor)
- On-board J-Link Lite debugger with galvanic isolation
- Hall interface
- Encoder interface
- Compatible to Infineon power boards (e.g. Power board from XMC750 Watt motor CNT application kit)
- Fully supported by DAVE™ with Motor Control APPs library
Technical Specifications
3 Phase BLDC & PMSM Motor Controller
Power Management - Motor Control
Drive Card XMC1300
No SVHC (25-Jun-2025)
Infineon
XMC1300
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate