Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php1,620.400 |
Product Information
Product Overview
EVL3435-L-00A evaluation board is designed to demonstrate the capabilities of the MP3435, a 600kHz, fixed-frequency, high-efficiency, fully integrated synchronous boost converter with a 22V output voltage (VOUT) across a wide input supply range (3V to 20V). The MP3435 features input disconnect to provide additional protection during an output short or shutdown by isolating the input from the output. For battery-operated applications, the input disconnect also prevents battery depletion. The MP3435 features a 10mΩ low-side MOSFET (LS-FET) and a 15mΩ, synchronous high-side MOSFET (HS-FET) for high efficiency and low cost. Typical applications include thunderbolt Interface, Notebooks and Tablets, Bluetooth Audio, Power Banks, Fuel Cells and Point-of-Sale (POS) Systems.
- 19A internal switch current limit or external configurable input current limit
- Input disconnect and output short-circuit protection (SCP)
- External soft start (SS) and compensation
- Configurable under-voltage lockout (UVLO) and hysteresis
- Greater than 1μA shutdown current
- Thermal shutdown (TSD) at 150°C
- Available in a QFN-20 (3mmx4mm) package
- Optimized performance with MPS inductor MPL-AY1050 series
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Evaluation Board MP3435GL
-
MP3435GL
Synchronous Boost Converter
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate