Need more?
| Quantity | Price |
|---|---|
| 1+ | Php7,446.600 |
Product Information
Product Overview
MAXM20343EVKIT# is an evaluation board that provides a proven design to evaluate the performance of the MAXM20343 module. This MAXM20343 module operates over an input range from 0.5V to 5.5V and deliver up to 2.5W output power. The module is configured to demonstrate optimum performance and component sizes in the evaluation boards. The MAXM20343 module is configured for a 3.3V output, delivering up to 2.5W, over a 0.5V to 5.5V input range. The evaluation boards feature fixed soft-start, INGOOD and PGOOD signals. The MAXM20343 module family data sheet provides a complete description of the parts that should be read in conjunction with this data sheet prior to operating the evaluation boards.
- MAXM20343 offers high 94% efficiency (VIN = 3.3V, VOUT = 3.3V, IOUT = 300mA)
- Fixed 32ms soft-start time
- INGOOD and PGOOD outputs with pullup resistor to the respective OUT
- Low-profile, surface-mount components
- Proven PCB layout
- Fully assembled and tested
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Evaluation Board MAXM20343AMP+
-
MAXM20343AMP+
Power Module
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate