Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77642EVKIT#
Order Code3594405
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php12,169.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php12,169.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77642EVKIT#
Order Code3594405
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX77642ANA+
Kit Application TypePower Management
Application Sub TypeSingle Inductor Multiple Output (SIMO) Buck-Boost Regulator
Kit ContentsEval Kit MAX77642ANA+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX77642 evaluation kit (EV kit) allows for easy experimentation with various MAX77642 features including the resistor programmability of the SIMO and on-board electronic loads. The Windows®-based software provides a user-friendly graphical interface to manage the on-board electronic loads.
- Easy to Use
- GUI-driven I2C interface
- Assembled and fully tested
- On-board electronic loads
- Demonstration of end-to-end analogue multiplexer implementation
- On-board ADC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX77642ANA+
Automotive Qualification Standard
-
Silicon Core Number
MAX77642ANA+
Application Sub Type
Single Inductor Multiple Output (SIMO) Buck-Boost Regulator
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001