Need more?
| Quantity | Price |
|---|---|
| 1+ | Php5,802.000 |
Product Information
Product Overview
EVAL-LTM4732-AZ is a 16V, 4A ultralow noise Silent Switcher 3 μModule regulator in a tiny 6.25mm × 4mm × 1.92mm ball grid array (BGA) package. The package includes the switching controller, the power MOSFETs, an inductor, and the supporting components. Operating over an input voltage range of 3V to 16V, the LTM4732 supports an output range of 0.3V to 6V. A single resistor sets the output voltage, enabling unity-gain operation over the output range and resulting in virtually constant output noise independent of the output voltage. Only the bulk input and output capacitors are required to complete the design. Suitable for telecom, networking, and industrial equipment, RF power supplies: PLLs, VCOs, mixers, LNAs, PAs, low-noise instrumentation, high speed/high precision data converters applications.
- Complete solution in <1cm² (single-sided PCB) or 0.5cm² (dual-sided PCB)
- Low-noise Silent Switcher®3 architecture (ultralow EMI emissions/RMS noise (10Hz to 100kHz): 4μVRMS)
- ±1.5% maximum total DC output voltage error over line, load, and temperature
- 4A maximum continuous output current
- Adjustable and synchronizable: 400kHz to 4MHz
- Current mode control, fast transient response
- Forced continuous mode capability
- Multiphase parallel with current sharing
- Programmable power good
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Evaluation Board LTM4732EY#PBF, LTM4732IY#PBF
-
LTM4732EY#PBF, LTM4732IY#PBF
Step-Down Silent Switcher 3 Power Module Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate