Need more?
| Quantity | Price |
|---|---|
| 1+ | Php11,769.100 |
Product Information
Product Overview
DC2786A demonstration circuit is a single output nonisolated synchronous step-down converter that drives an all N-channel MOSFET power stage. It features the LTC®7800, a low quiescent current high frequency (programmable fixed frequency from 320KHz up to 2.25MHz) synchronous step-down DC/DC controller housed in a small 3mm x 4mm QFN package. This DC2786A operates over an input voltage range from 8V to 40V, while the LTC®7800 can operate up to 60V. This demo board produces a 3.3V output voltage with up to 10A output current, and is configured with a sense resistor for current sensing. A mode selector allows the DC2786A to operate in forced continuous operation, pulse-skipping or Burst Mode® operation during light loads. The LTC7800 features two integrated 5V gate drivers with 20ns deadtime which is good for GaN transistors or logic level MOSFETs to maximize efficiency.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LTC7800EUDC#PBF
-
LTC7800EUDC#PBF
Synchronous Buck Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate