Print Page
Image is for illustrative purposes only. Please refer to product description.

75 In Stock
Need more?
75 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Php2,505.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,505.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA158V1
Order Code2475472
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberA6986
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Step Down Regulator
Kit ContentsEvaluation Board A6986
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Product Overview
STEVAL-ISA158V1 is a synchronous step-down switching regulator evaluation board based on the A6986. It is designed for automotive system battery-powered applications. It can be used in low consumption mode (LCM) such as in car body implementations, or in low noise mode (LNM) such as in car audio applications.
- 4V to 38V operating input voltage range
- Low consumption mode or low noise mode
- 30µA IQ at light load (LCM VOUT = 3.3V), 5µA IQ-SHTDWN
- Adjustable fSW range from 250KHz to 2MHz
- Output voltage adjustable from 0.85V to VIN
- Embedded output voltage supervisor, synchronization
- Adjustable soft-start time, internal current limiting
- Overvoltage protection, output voltage sequencing
- Peak current mode architecture, thermal shutdown
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board A6986
Automotive Qualification Standard
-
Silicon Core Number
A6986
Application Sub Type
Synchronous Step Down Regulator
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005