Need more?
| Quantity | Price |
|---|---|
| 1+ | Php9,172.400 |
Product Information
Product Overview
EVL012LED is a LED driver board. This architecture is based on a two-stage approach: a front-end PFC preregulator and a downstream resonant half-bridge converter, using the new STNRG012 IC that embeds the controllers of both sections in the same device. Thanks to the STNRG012, the main features of this design are high efficiency, low power consumption at no load without an auxiliary supply, good power factor with low harmonic content, and reduced part count. The board also has a full set of protection features including output overload, short-circuit, and overvoltage, all of which can be easily defined as latched or auto-restart, simply changing a value in the non-volatile memory of the controller.
- Universal input main range from 90V AC to 277 VAC (frequency 45 to 65Hz)
- Maximum output power: 200W, constant current output: 3.6A maximum
- Mains harmonics: according to EN61000-3-2 Class-C, JEITA-MITI Class-C
- No load mains consumption: less than 0.5W
- No auxiliary stage
- Efficiency is greater than 93% at full load
- THD: less than 7.5% at 230 VAC from 30% to 100% of full load
- Conducted EMC according to EN55022-class-B limits
- According to EN60950 standards
- Dimension (L x W x H) is 210 x 55 x 15mm
Technical Specifications
Half Bridge
3.6A
90VAC
STNRG012
LED Driver Board EVL012LED
No SVHC (25-Jun-2025)
1Outputs
56V
277VAC
Analogue
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate