Need more?
| Quantity | Price |
|---|---|
| 1+ | Php6,840.000 |
Product Information
Product Overview
MAX25512 evaluation kit (EV kit) demonstrates the MAX25512, integrated 4-channel high-brightness LED driver with I2C interface for automotive displays. The EV kit operates from a DC supply voltage between 3V and 36V and the switching frequency can be set at either 2.2MHz or at 400kHz. The EV kit can only be configured to operate in I2C mode. SSM is enabled by default for EMI improvement, but it can be disabled by acting on a register bit. The EV kit demonstrates phase shifted PWM dimming. Dimming can be performed either externally using a PWM signal applied to the DIM PCB pad or internally by programming the desired dimming frequency and individual duty cycle through I2C. The hybrid dimming feature can be enabled through a register bit to reduce EMI. The EV kit features a LED current foldback option either as a function of the temperature, by means of an on-board NTC sensor, or through an analogue dimming register. I2C-programmable automatic fading functionality is also available.
- Powers HB LEDs (up to 4 Strings) for medium-to-large-sized LCD displays
- Demonstrates cycle-by-cycle current limit and thermal-shutdown features
- Demonstrates wide dimming ratio
- Demonstrates hybrid dimming for better EMI and acoustic performance and higher dimming ratio
- Demonstrates fade in/out for smooth brightness transition
- Designed to show thermal foldback function
- I2C programmability
- Dedicated GUI
- Proven PCB and thermal design
- Fully assembled and tested
Contents
Evaluation Kit MAX25512ATG/V+, GUI software.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Boost
120mA
3V
MAX25512ATG/V+
Evaluation Kit MAX25512ATG/V+, GUI Software
No SVHC (04-Feb-2026)
4Outputs
40V
36V
PWM
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate