Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php11,559.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php11,559.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC69T88A
Order Code4842925
Technical Datasheet
Silicon ManufacturerSitronix
Silicon Core NumberST7262
Kit Application TypeDisplay
Application Sub TypeLCD Display
Kit Contents5" Display Module with Control Board ST7262, 30-Way Flexible Flat Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AC69T88A is a 5" 4-Lane LVDS WVGA LCD display module with maXTouch® technology. It is designed to evaluate the Microchip's graphics display solution and graphics library for 32-bit microcontrollers and microprocessors. This AC69T88A is electrically and mechanically compatible with Microchip MPU Curiosity Boards.
- Display: Sitronix ST7262 LCD driver, WVGA 800 x 480 resolution, 4-lane LVDS serial interface
- Backlight: Microchip MIC2289 white LED backlight driver
- Touch: Microchip mXT336UD maXTouch capacitive touch screen controller, support for up to 10 touches
- 1.1mm soda-lime glass
- Microchip MIC23150 buck regulator for 3.3V generation
- Programmed Microchip 24AA014H 1Kbit I²C EEPROM
Contents
One 5inch display module with its control board, One 30-way flexible flat cable (FFC).
Technical Specifications
Silicon Manufacturer
Sitronix
Kit Application Type
Display
Kit Contents
5" Display Module with Control Board ST7262, 30-Way Flexible Flat Cable
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ST7262
Application Sub Type
LCD Display
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001