Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAC40T08ACopy
Manufacturer Standard Lead Time14 weeks
Order Code4923743
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php14,801.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php14,801.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC40T08ACopy
Manufacturer Standard Lead Time14 weeks
Order Code4923743
Technical Datasheet
Silicon ManufacturerHimax
Silicon Core NumberHX8394-F
Kit Application TypeDisplay
Application Sub TypeLCD Display
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AC40T08A is a 5.5" MIPI 720p LCD display module with maXTouch® technology. It is designed to evaluate the Microchip graphics display solution and graphics library for 32-bit microcontrollers and microprocessors. This AC40T08A is electrically and mechanically compatible with Microchip MPU Curiosity boards.
- Display: Himax HX8394-F LCD driver, LCD 720 x 1280 resolution, 4-lane MIPI serial interface
- Backlight: Microchip MIC2289 white LED backlight driver
- Touch: Microchip mXT336UD maXTouch capacitive touch screen controller, support for up to 10 touches
- 1.1mm soda-lime glass
- Microchip MIC23150 buck regulator for 3.3V generation
- Programmed Microchip 24AA014H 1Kbit I²C EEPROM
Contents
One 5.5" display module with its control board, One 34-way flexible flat cable (FFC).
Technical Specifications
Silicon Manufacturer
Himax
Kit Application Type
Display
Kit Contents
5.5" Display Module with Control Board HX8394-F, 34-Way Flexible Flat Cable
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
HX8394-F
Application Sub Type
LCD Display
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001