Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Data Conversion Development Kits
                                                                                                    4. Data Conversion Development Kits - Digital Potentiometer
                                                                                                    Print Page

                                                                                                    PAC-POWR1220AT8-HS-EVN

                                                                                                    Development Kit, Hercules Power Manager II, LEDs for General Purpose I/O, 12V DC

                                                                                                    LATTICE SEMICONDUCTOR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LATTICE SEMICONDUCTOR PAC-POWR1220AT8-HS-EVN
                                                                                                    ManufacturerLATTICE SEMICONDUCTOR
                                                                                                    Manufacturer Part NoPAC-POWR1220AT8-HS-EVN
                                                                                                    Order Code1856282
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 1 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+Php40,956.400
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php40,956.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    LATTICE SEMICONDUCTOR
                                                                                                    ManufacturerLATTICE SEMICONDUCTOR
                                                                                                    Manufacturer Part NoPAC-POWR1220AT8-HS-EVN
                                                                                                    Order Code1856282
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerLattice Semiconductor
                                                                                                    Silicon Core NumberispPAC-POWR1220AT8
                                                                                                    Kit Application TypePower Management
                                                                                                    Application Sub TypePower Manager
                                                                                                    Kit ContentsPreloaded Board, Evaluation Board, AC Adapter, USB Connector Cable
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The PAC-POWR1220AT8-HS-EVN is a standard edition development kit. It is an easy to use platform for evaluating and designing with the power manager II ispPAC POWR1220AT8 device and MachXO 2280 programmable logic device. The Hercules development kit comes preprogrammed with several demonstration designs that highlight the features and programmability of the POWR1220AT8 and MachXO devices. These demo designs can be easily modified to implement our own designs. Using the preloaded board digital management design provided with the development kit, we can test within minutes power management functions such as power supply hot swap control, redundant supply selection and payload power management. We can then build our own designs using the free downloadable reference design source code, implementing these features in less than an hour. Provisions are included to emulate power supply monitoring, temperature monitoring, supply fault logging, and reset generation.

                                                                                                    • Preloaded board digital management demo
                                                                                                    • USB interface for JTAG, I2C, and SPI
                                                                                                    • Main and external 12V supply connections
                                                                                                    • 12V hot swap for hot swap demo
                                                                                                    • 12V ORing for redundant power supply demo
                                                                                                    • 1.2V DC to DC supply for margin, trim, and VID demos
                                                                                                    • SPI memory for fault logging demo
                                                                                                    • Three digit LCD display
                                                                                                    • Various LEDs and switches for status and control

                                                                                                    Applications

                                                                                                    Power Management

                                                                                                    Contents

                                                                                                    Hercules standard edition evaluation board, AC adapter (international plugs), USB connector cable.

                                                                                                    Warnings

                                                                                                    The evaluation board can be damaged without proper anti static handling.

                                                                                                    Notes

                                                                                                    The evaluation board must be stored between -40°C and 100°C. The recommended operating temperature is between 0°C and 55°C.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Lattice Semiconductor

                                                                                                    Kit Application Type

                                                                                                    Power Management

                                                                                                    Kit Contents

                                                                                                    Preloaded Board, Evaluation Board, AC Adapter, USB Connector Cable

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Silicon Core Number

                                                                                                    ispPAC-POWR1220AT8

                                                                                                    Application Sub Type

                                                                                                    Power Manager

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85437090
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.826445
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741