Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5706R-ARDZCopy
Order Code4870668
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php4,630.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,630.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5706R-ARDZCopy
Order Code4870668
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5706R
Kit Application TypeData Converter
Application Sub TypeCurrent Output DAC
Kit ContentsEvaluation Board AD5706R
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-AD5706R-ARDZ is an evaluation board for the AD5706R. It features a power solution using the switching regulator to generate 3.8V from a +5V supply via USB-C or an external +5V to +12V supply. On-board regulators generate power for IOVDD, AVDD, and PVDD0/1/2/3. It also has an on-board 2.5V reference. The evaluation board offers flexible interfaces, allowing the user to control it using common hardware platforms such as Arduino Shield connectors and the SPI PMOD connector.
- Full featured evaluation board for the AD5706R
- PC control in conjunction with the EVAL-SDP-CK1Z board
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD5706R
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
AD5706R
Application Sub Type
Current Output DAC
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001