Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php4,452.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,452.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1190A-ECopy
Order Code5133473
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2360
No. of Bits12bit
Sampling Rate100kSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsDemonstration Board LTC2360, User Guide
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1190A-E demonstration circuit features the LTC2360ITS8 100KSPS unipolar, single channel, 12-bit, SPI compatible serial ADC are available in 8 pin TSOT package.
- 10MHz clock frequency
- External VREF and OVDD pins
Technical Specifications
Silicon Manufacturer
Linear Technology
No. of Bits
12bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2360, User Guide
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2360
Sampling Rate
100kSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001