Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part No603-38.88-7Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4327327RL
Cut Tape4327327
Product RangeFC3BS Series
Your Part Number
1,135 In Stock
Need more?
1,135 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php39.800 | Php39.80 |
| Total Price | Php39.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php39.800 |
| 10+ | Php35.300 |
| 25+ | Php34.900 |
| 50+ | Php34.500 |
| 100+ | Php32.500 |
| 500+ | Php30.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part No603-38.88-7Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4327327RL
Cut Tape4327327
Product RangeFC3BS Series
Technical Datasheet
Product RangeFC3BS Series
Frequency Nom38.88MHz
Crystal Frequency38.88MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -20ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FC3BS Series
Crystal Frequency
38.88MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Frequency Nom
38.88MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001