Print Page
160 In Stock
Need more?
160 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php23.300 |
| 10+ | Php20.500 |
| 100+ | Php18.100 |
| 500+ | Php16.600 |
| 1000+ | Php16.000 |
| 2500+ | Php15.500 |
| 10000+ | Php15.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php23.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoA-3.579545-18Copy
Manufacturer Standard Lead Time12 weeks
Order Code2099755
Product RangeA Series
Technical Datasheet
Product RangeA Series
Frequency Nom3.579545MHz
Crystal TypeMicroprocessor
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR180ohm
Crystal Case / PackageThrough Hole, 11mm x 4.65mm
No. of Pins2
Crystal Mounting TypeThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
Product Range
A Series
Crystal Type
Microprocessor
Frequency Stability + / -
50ppm
ESR
180ohm
No. of Pins
2
Operating Temperature Min
-20°C
Frequency Nom
3.579545MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
Through Hole, 11mm x 4.65mm
Crystal Mounting Type
Through Hole
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907