Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.400-12.5-13XCopy
Order Code5131933
Product RangeECS-31X Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php67.290 |
| 10+ | Php59.280 |
| 25+ | Php55.270 |
| 50+ | Php53.670 |
| 100+ | Php51.270 |
| 500+ | Php47.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php67.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.400-12.5-13XCopy
Order Code5131933
Product RangeECS-31X Series
Technical Datasheet
Product RangeECS-31X Series
Crystal TypeFork
Crystal Frequency40MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / --
Load Capacitance12.5pF
ESR-
Crystal Case / PackageCylinder Radial, 6.2mm x 2.1mm Dia
No. of Pins2Pins
Crystal Dimensions2.10mm x 6.20mm
Crystal MountingThrough Hole
Qualification-
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ECS-31X Series
Crystal Frequency
40MHz
Frequency Stability + / -
-
ESR
-
No. of Pins
2Pins
Crystal Mounting
Through Hole
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Crystal Type
Fork
Frequency Tolerance + / -
30ppm
Load Capacitance
12.5pF
Crystal Case / Package
Cylinder Radial, 6.2mm x 2.1mm Dia
Crystal Dimensions
2.10mm x 6.20mm
Qualification
-
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001