Print Page
AP3-070-20-25
Thermoelectric Peltier Cooler Module, Triple Stage, 3 W, 6.5 A, 6.5 VDC, 36mm x 36mm x 16mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAP3-070-20-25
Order Code2519564
Product RangeAP3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php9,494.200 |
| 5+ | Php8,909.500 |
| 10+ | Php8,599.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php9,494.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAP3-070-20-25
Order Code2519564
Product RangeAP3 Series
Technical Datasheet
No. of Stages3 Stage
Cooling Power Pc3W
Current Max @ Diff Temperature Max6.5A
Voltage Max @ Diff Temperature Max6.5VDC
Length36mm
Width36mm
Depth16mm
Temperature Difference Max117°C
Product RangeAP3 Series
Internal Resistance-
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
3 Stage
Current Max @ Diff Temperature Max
6.5A
Length
36mm
Depth
16mm
Product Range
AP3 Series
Lead Wires
100mm, UL-Style 1569, Unstripped
Cooling Power Pc
3W
Voltage Max @ Diff Temperature Max
6.5VDC
Width
36mm
Temperature Difference Max
117°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038