Heat Sinks :
1,609 Products FoundView
Buyer
Engineer
Manufacturer
Thermal Resistance
Packages Cooled
External Width - Metric
External Height - Metric
Packaging
Categories
Heat Sinks
(1,609)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php1,550.100 5+ Php1,515.900 10+ Php1,452.000 20+ Php1,426.400 50+ Php1,376.200 | 1.2°C/W | - | 130mm | 32mm | ||||||
Each | 1+ Php10,295.300 5+ Php10,089.400 10+ Php9,883.600 | 0.2°C/W | - | 62mm | 74mm | ||||||
Each | 1+ Php704.800 5+ Php616.700 10+ Php510.800 20+ Php458.300 50+ Php422.700 | 4.5°C/W | - | 108mm | 14mm | ||||||
Each | 10+ Php69.000 50+ Php44.200 100+ Php41.300 250+ Php40.200 | 27°C/W | TO-220 | 20.5mm | 13.5mm | ||||||
Each | 1+ Php242.400 10+ Php238.300 25+ Php233.300 50+ Php228.300 | 9.12°C/W | BGA | 38mm | 6mm | ||||||
Each | 1+ Php2,587.200 5+ Php2,529.200 10+ Php2,437.900 20+ Php2,393.700 | 0.9°C/W | - | 123mm | 40mm | ||||||
Each | 1+ Php138.800 10+ Php116.400 25+ Php112.300 50+ Php109.100 100+ Php105.900 | 9°C/W | TO-220 | 42mm | 13mm | ||||||
Each | 1+ Php66.700 50+ Php42.900 100+ Php40.000 250+ Php39.000 | 17.9°C/W | - | 15mm | 20mm | ||||||
Each | 1+ Php358.400 5+ Php340.600 10+ Php322.800 20+ Php310.900 50+ Php299.000 | 12.5°C/W | TO-220 | 25.4mm | 12.7mm | ||||||
WAKEFIELD THERMAL | 1 Kit | 1+ Php23,098.200 | - | - | - | - | |||||
WAKEFIELD THERMAL | 1 Kit | 1+ Php19,915.900 | - | - | - | - | |||||
WAKEFIELD THERMAL | 1 Kit | 1+ Php19,657.100 | - | - | - | - | |||||
WAKEFIELD THERMAL | Each | 1+ Php23.500 | 62°C/W | TO-220 | 13.2mm | 6.35mm | |||||
WAKEFIELD THERMAL | 1 Kit | 1+ Php20,617.400 | - | - | - | - | |||||
WAKEFIELD THERMAL | 1 Kit | 1+ Php19,915.900 | - | - | - | - | |||||
Each | 10+ Php42.200 50+ Php37.100 100+ Php30.500 250+ Php27.400 | 33.93°C/W | TO-220 | 13.21mm | 9.53mm | ||||||
Each | 1+ Php2,096.500 | 5.9°C/W | - | 59mm | 9.8mm | ||||||
Each | 1+ Php89.000 10+ Php79.000 25+ Php75.400 50+ Php72.200 100+ Php69.000 | 16.8°C/W | BGA | 25mm | 18mm | ||||||
Each | 1+ Php2,096.500 | 5.9°C/W | - | 59mm | 9.8mm | ||||||
Each | 1+ Php2,096.500 | 5.9°C/W | - | 59mm | 9.8mm | ||||||
Each | 1+ Php59.800 10+ Php52.500 25+ Php43.300 50+ Php38.800 100+ Php36.100 | 23.05°C/W | TO-220 | 12.8mm | 12.7mm | ||||||
Each | 1+ Php125.100 10+ Php77.600 25+ Php65.800 50+ Php64.400 100+ Php63.500 | 18.6°C/W | TO-220 | 23.4mm | 12.7mm | ||||||
Each | 1+ Php3,082.400 5+ Php3,013.500 10+ Php2,886.600 20+ Php2,836.000 | 0.54°C/W | - | 200mm | 40mm | ||||||
Each | 1+ Php943.100 5+ Php933.000 10+ Php923.000 20+ Php882.400 | 1.5°C/W | - | 105mm | 25.4mm | ||||||
Each | 1+ Php5,183.000 5+ Php5,079.900 10+ Php5,034.200 | 0.31°C/W | - | 300mm | 40mm | ||||||