Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK PGA 17 X 17 X 12Copy
Manufacturer Standard Lead Time14 weeks
Order Code1850035
Your Part Number
48 In Stock
Need more?
48 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php590.400 |
| 5+ | Php369.900 |
| 10+ | Php362.700 |
| 20+ | Php355.500 |
| 50+ | Php347.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php590.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK PGA 17 X 17 X 12Copy
Manufacturer Standard Lead Time14 weeks
Order Code1850035
Technical Datasheet
Thermal Resistance9°C/W
Packages CooledPGA
External Width - Metric43.6mm
External Height - Metric12.3mm
External Length - Metric43.6mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.72"
External Height - Imperial0.48"
External Length - Imperial1.72"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ICK PGA 17 X 17 X 12 is a Heat Sink made of aluminium with black anodised finish. It is suitable for use with universal processors IC design PGA. It offers thermal conductive foil and thermal conductive adhesive way of fixation.
- Universal socket
- 6.5W Dissipation loss (Pv)
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
9°C/W
External Width - Metric
43.6mm
External Length - Metric
43.6mm
Heat Sink Material
Aluminium
External Height - Imperial
0.48"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
PGA
External Height - Metric
12.3mm
External Diameter - Metric
-
External Width - Imperial
1.72"
External Length - Imperial
1.72"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016