Print Page
Image is for illustrative purposes only. Please refer to product description.
132 In Stock
Need more?
132 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php481.600 |
| 5+ | Php446.000 |
| 10+ | Php410.400 |
| 25+ | Php407.200 |
| 50+ | Php365.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php481.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ22
Order Code2069798
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With200mm Axial Fans
Fixing Centres148.5mm
Colour / FinishZinc / Nickel
Product Range-
Product Overview
The LZ22 is a Finger Guard Grille made of zinc-plated or nickel-plated steel wire. It is suitable for use with the 2200 F series fans.
Applications
Industrial
Notes
Safety grille in line with DIN EN ISO 13857. Our safety grilles are designed specifically for use with ebm-papst fans. It combines the highest degree of safety with minimum effect on operating noise.
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
148.5mm
Product Range
-
For Use With
200mm Axial Fans
Colour / Finish
Zinc / Nickel
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11