Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8315100568Copy
Order Code5128840
Product RangeAxiForce60 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php3,001.460 |
| 5+ | Php2,785.990 |
| 10+ | Php2,669.840 |
| 25+ | Php2,508.030 |
| 50+ | Php2,262.110 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,001.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100568Copy
Order Code5128840
Product RangeAxiForce60 Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating39dB
Power Rating2W
Rated Speed7000rpm
Power Connection Type4 Lead Wires
Current Rating42mA
IP RatingIP68
Air Flow - m3/min0.81m³/min
Static Pressure205Pa
Product RangeAxiForce60 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
39dB
Rated Speed
7000rpm
Current Rating
42mA
Air Flow - m3/min
0.81m³/min
Product Range
AxiForce60 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
-
Power Rating
2W
Power Connection Type
4 Lead Wires
IP Rating
IP68
Static Pressure
205Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):64