Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9CRLB0612P0G001Copy
Order Code4907055
Product RangeSan Ace 60L 9CRLB Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php12,891.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php12,891.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9CRLB0612P0G001Copy
Order Code4907055
Product RangeSan Ace 60L 9CRLB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth76mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM84.8CFM
Noise Rating75dBA
Power Rating43.2W
Rated Speed19700rpm
Power Connection Type4 Lead Wires, Pulse Sensor, PWM Control
Current Rating3.6A
IP Rating-
Air Flow - m3/min2.4m³/min
Static Pressure1500Pa
Product RangeSan Ace 60L 9CRLB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Precision Ball Bearing
Noise Rating
75dBA
Rated Speed
19700rpm
Current Rating
3.6A
Air Flow - m3/min
2.4m³/min
Product Range
San Ace 60L 9CRLB Series
Fan Frame Type
Square
External Depth
76mm
Air Flow - CFM
84.8CFM
Power Rating
43.2W
Power Connection Type
4 Lead Wires, Pulse Sensor, PWM Control
IP Rating
-
Static Pressure
1500Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28