Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GA0312P3K001Copy
Manufacturer Standard Lead Time36 weeks
Order Code2768814
Product RangeSan Ace 38
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php1,160.100 |
| 5+ | Php1,084.100 |
| 10+ | Php1,007.600 |
| 20+ | Php963.000 |
| 50+ | Php918.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,160.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0312P3K001Copy
Manufacturer Standard Lead Time36 weeks
Order Code2768814
Product RangeSan Ace 38
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size38mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM21.2CFM
Noise Rating59dBA
Power Rating7.4W
Rated Speed25000rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating620mA
IP Rating-
Air Flow - m3/min0.6m³/min
Product RangeSan Ace 38
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
38mm
Bearing Type
Ball Bearing
Noise Rating
59dBA
Rated Speed
25000rpm
Current Rating
620mA
Air Flow - m3/min
0.6m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
21.2CFM
Power Rating
7.4W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 38
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055