Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFB0624EHE-F00Copy
Manufacturer Standard Lead Time1 weeks
Order Code4572651
Product RangePFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 120+ | Php1,083.200 |
Price for:Each
Minimum: 120
Multiple: 120
Php129,984.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFB0624EHE-F00Copy
Manufacturer Standard Lead Time1 weeks
Order Code4572651
Product RangePFB Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM50.43CFM
Noise Rating54dBA
Power Rating8.64W
Rated Speed9000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating360mA
IP Rating-
Air Flow - m3/min1.428m³/min
Static Pressure-
Product RangePFB Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
54dBA
Rated Speed
9000rpm
Current Rating
360mA
Air Flow - m3/min
1.428m³/min
Product Range
PFB Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
50.43CFM
Power Rating
8.64W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Static Pressure
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001