Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-A225BF-253-577-22Copy
Manufacturer Standard Lead Time16 weeks
Order Code4896054
Product RangeCFM-120BF Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php2,507.000 |
| 5+ | Php2,315.300 |
| 10+ | Php2,123.100 |
| 20+ | Php2,080.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,507.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-A225BF-253-577-22Copy
Manufacturer Standard Lead Time16 weeks
Order Code4896054
Product RangeCFM-120BF Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall
Air Flow - CFM169.5CFM
Noise Rating57.8dBA
Power Rating18.48W
Rated Speed5300rpm
Power Connection Type4 Lead Wires
Current Rating920mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.82Inch-H2O
Product RangeCFM-120BF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball
Noise Rating
57.8dBA
Rated Speed
5300rpm
Current Rating
920mA
Air Flow - m3/min
-
Product Range
CFM-120BF Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
169.5CFM
Power Rating
18.48W
Power Connection Type
4 Lead Wires
IP Rating
-
Static Pressure
0.82Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000247