Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoPMB1297PYB1-AY.(2).GNCopy
Manufacturer Standard Lead Time37 weeks
Order Code1568495
Your Part Number
50 In Stock
Need more?
20 Delivery in 1-2 Business Days(SG stock)
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,821.600 |
| 5+ | Php1,643.400 |
| 10+ | Php1,464.800 |
| 20+ | Php1,352.700 |
| 50+ | Php1,240.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,821.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoPMB1297PYB1-AY.(2).GNCopy
Manufacturer Standard Lead Time37 weeks
Order Code1568495
Technical Datasheet
Blower Type0
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size97mm
External Depth33mm
Air Flow - CFM30.5CFM
Air Flow - m3/min0.85m³/min
Noise Rating0
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating8.6W
Product Range0
IP Rating-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PMB1297PYB1-AY.(2).GN is a 12VDC High Speed Fan with 2-ball bearing and wire leaded power connection. This PMB-series fan comes with a PBT plastic frame, brushless motor and the innovative S and C design provides the best resistance to dust invasion.
- 3600RPM Speed rating
- 8.6W Rated power
- 0.92"-H₂O Static pressure
Applications
HVAC
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Blower Type
0
Voltage Type
DC
External Depth
33mm
Air Flow - m3/min
0.85m³/min
Bearing Type
Ball Bearing
Power Rating
8.6W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
97mm
Air Flow - CFM
30.5CFM
Noise Rating
0
Power Connection Type
2 Lead Wires
Product Range
0
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.20956