Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA825EC-UR-1WBXCCopy
Manufacturer Standard Lead Time26 weeks
Order Code4035202
Product RangeOA825EC XC Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,599.300 |
| 5+ | Php1,490.900 |
| 10+ | Php1,382.400 |
| 20+ | Php1,276.200 |
| 50+ | Php1,170.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,599.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA825EC-UR-1WBXCCopy
Manufacturer Standard Lead Time26 weeks
Order Code4035202
Product RangeOA825EC XC Series
Technical Datasheet
Nominal Rated Voltage AC110V / 220V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25.2mm
Bearing TypeBall Bearing
Air Flow - CFM40.2CFM
Noise Rating38dBA
Power Rating6W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA825EC XC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
110V / 220V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
38dBA
Rated Speed
3000rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
25.2mm
Air Flow - CFM
40.2CFM
Power Rating
6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OA825EC XC Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437