Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB3090-30-ACopy
Manufacturer Standard Lead Time8 weeks
Order Code
Full Reel2443122
Cut Tape2443121
Product RangeUSB3090 Series
Your Part Number
1,144 In Stock
Need more?
1,144 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php40.800 | Php40.80 |
| Total Price | Php40.80 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | Php40.800 |
| 37+ | Php31.000 |
| 112+ | Php29.500 |
| 300+ | Php26.400 |
| 750+ | Php25.900 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | Php22.600 |
| 4500+ | Php22.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB3090-30-ACopy
Manufacturer Standard Lead Time8 weeks
Order Code
Full Reel2443122
Cut Tape2443121
Product RangeUSB3090 Series
Technical Datasheet
USB Connector TypeMicro USB Type AB
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUSB3090 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The USB3090-30-A is a 5-contact type A/B Micro USB 2.0 Horizontal Receptacle with 30µinch gold plated copper alloy contact terminal, a black UL94V-0 LCP housing and stainless steel metallic shell. The USB3090 series connector has surface type PCB mount, side entry type, bottom mount position, mating face lead in and outer shell stake.
- No locating peg
- 2.4mm Profile
- 1.0A Signal (Pins 2, 3, 4), 1.8A power (Pins 1, 5) current rating
- 100V Voltage rating
- 30mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 250VAC/minute Dielectric withstanding voltage
- 10,000 cycles Durability
Applications
Industrial, Consumer Electronics
Technical Specifications
USB Connector Type
Micro USB Type AB
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
USB3090 Series
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454