Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No48393-0003Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2401595
Cut Tape2401579
Product Range48393 Series
Also Known As483930003, 48393-0003
Your Part Number
627 In Stock
1,200 more incoming. You can reserve stock now
627 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php195.300 | Php195.30 |
| Total Price | Php195.30 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | Php195.300 |
| 7+ | Php180.500 |
| 22+ | Php165.200 |
| 60+ | Php147.600 |
| 150+ | Php140.400 |
Full Reel
| Quantity | Price |
|---|---|
| 300+ | Php137.300 |
| 900+ | Php127.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No48393-0003Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2401595
Cut Tape2401579
Product Range48393 Series
Also Known As483930003, 48393-0003
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions9Ways
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range48393 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 48393-0003 is a 9-way blue USB 3.0 type-A I/O receptacle with right-angle orientation. It mates with USB 3.0 type-A plug. It has gold-plated copper alloy contacts and high temperature thermoplastic resin. It is suitable for wire-to-board applications.
- Maximum rated current is 1.8A
- Maximum voltage is 30VAC/DC
- Operating temperature range from -25°C to +85°C
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
48393 Series
USB Standard
USB 3.0
No. of Positions
9Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00363