Need more?
| Quantity | Price |
|---|---|
| 1+ | Php62.600 |
| 100+ | Php58.500 |
| 500+ | Php56.300 |
| 1000+ | Php53.100 |
| 2000+ | Php47.700 |
| 3000+ | Php46.800 |
Product Information
Product Overview
The 105057-0001 is a 4-circuit shielded vertical Universal Serial Bus (USB) I/O type-A receptacle, with gold-plated copper alloy contacts, 3 bevelled metal pins and through hole termination. This 105057 series connector has 2.80mm solder tail length, mates with USB type-A cable, suitable for wire-to-board application. Industry standard USB connector provides connection for power and data exchange without the need for a host PC across a variety of industries. The Universal Serial Bus was developed in 1996 to integrate a variety of existing PC I/O ports into a single interface with hot-plugging, automatic configuration capabilities and increased bandwidth to enhance serial I/O throughput for a wide range of peripherals. USB products connect a variety of different peripherals to this common interface standard.
- Metal shielding on all sides - superior shielding against RFI and EMI
- Grounding fingers - ground mating halves
- Bevelled metal pins provides ground to PCB and strong board retention
- Small footprint ideal for space-constraint applications
- Detent lock - securing mating retention
- Black colour
- Current rating per contact is 1.5A
- Voltage rating is 30V
- Operating temperature range from -40 to 85°C
Technical Specifications
USB Type A
Receptacle
Through Hole Mount
Copper Alloy
105057 Series
USB 2.0
4Ways
Straight
Gold Plated Contacts
No SVHC (04-Feb-2026)
Alternatives for 105057-0001
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate