Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No243-204Copy
Manufacturer Standard Lead Time9 weeks
Order Code4015939
Product RangeMicro Push Wire 243 Series
Also Known AsGTIN UPC EAN: 4044918440585
Your Part Number
191 In Stock
Need more?
191 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Php24.300 |
| 100+ | Php21.000 |
| 500+ | Php18.700 |
| 1000+ | Php17.900 |
| 2500+ | Php16.700 |
| 5000+ | Php16.400 |
Price for:Each
Minimum: 10
Multiple: 10
Php243.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No243-204Copy
Manufacturer Standard Lead Time9 weeks
Order Code4015939
Product RangeMicro Push Wire 243 Series
Also Known AsGTIN UPC EAN: 4044918440585
Technical Datasheet
Pitch Spacing-
No. of Positions4Ways
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 20AWG
Wire Size AWG Max20AWG
Connector TypeTerminal Block, Standard
Connector MountingCable Mount
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current6A
Rated Voltage1.5kV
Contact PlatingTin Plated Contacts
Contact MaterialCopper
Product RangeMicro Push Wire 243 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 243 series MICRO PUSH WIRE® Connector is for junction boxes for solid conductor has proven its success a million times over in low-current installations. Up to 8 solid conductors with diameters from 0.6 to 0.8mm can be connected. The mounting carrier also provides for attachment on carrier rails or smooth surfaces and for unique marking of the terminal blocks. It is suitable for use with the communications, alarms and signal applications.
- MICRO PUSH WIRE® Connector for Junction Boxes
- Solid Conductors: 0.6-0.8mmØ
- Current Rating: 6A
- Voltage Rating: 100V
- W: 10mm x H: 6.8mm x D: 10mm
- Ambient Temperature: 60°C
- Dark Grey
- Side entry wiring type
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
22AWG
Wire Size AWG Max
20AWG
Connector Mounting
Cable Mount
Wire Connection Method
Push In
Rated Voltage
1.5kV
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Ways
Wire Size (AWG)
22AWG to 20AWG
Connector Type
Terminal Block, Standard
Conductor Area CSA
-
Rated Current
6A
Contact Plating
Tin Plated Contacts
Product Range
Micro Push Wire 243 Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268