Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No030-2286-000Copy
Order Code2483085
Product RangeARINC 404
Your Part Number
14 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 8pm (Northern Ireland 6pm)
| Quantity | Price |
|---|---|
| 1+ | Php1,859.900 |
| 10+ | Php1,627.200 |
| 25+ | Php1,348.200 |
| 100+ | Php1,208.700 |
| 250+ | Php1,116.000 |
| 500+ | Php1,049.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,859.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No030-2286-000Copy
Order Code2483085
Product RangeARINC 404
Technical Datasheet
Product RangeARINC 404
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min14AWG
Wire Size AWG Max12AWG
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 030-2286-000 is a Crimp Contact made of copper alloy with gold plated finish. This CNT P DPXMA/BKAD-12 pin contact accepts 14 to 12AWG wire and suitable to use with ARINC 404 DPXMA series connectors.
Applications
Industrial, Computers & Computer Peripherals, Aerospace, Defence, Military
Technical Specifications
Product Range
ARINC 404
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
12AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
14AWG
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001