Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No1636 06Copy
Manufacturer Standard Lead Time14 weeks
Order Code2347808
Your Part Number
503 In Stock
Need more?
503 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php217.400 |
| 10+ | Php213.300 |
| 100+ | Php208.800 |
| 250+ | Php204.800 |
| 500+ | Php200.300 |
| 1000+ | Php195.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php217.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1636 06Copy
Manufacturer Standard Lead Time14 weeks
Order Code2347808
Technical Datasheet
Current Rating2A
Pin Diameter1mm
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter4.1mm
Barrel Outer Diameter6.5mm
Voltage Rating24V
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The 1636 06 from Lumberg is a straight version power supply plug according to JEITA RC-5322 JCBP1 standard with solder terminals and bend protection.
- Outer diameter is 6.5mm
- Inner diameter is 4.1mm
- Centre diameter pin is 1mm
- Nominal power of 2A
- Nominal voltage is 24VDC
- Mating with 1613 19 power supply socket
- Temperature range from -20°C to 70°C
Applications
Power Management, Industrial
Technical Specifications
Gender
Plug
Pin Diameter
1mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
4.1mm
Voltage Rating
24V
SVHC
Lead (25-Jun-2025)
Current Rating
2A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
6.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041