Need more?
| Quantity | Price |
|---|---|
| 1+ | Php8.700 |
| 175+ | Php6.300 |
| 525+ | Php5.600 |
| 1400+ | Php5.400 |
| 3500+ | Php5.100 |
| Quantity | Price |
|---|---|
| 7000+ | Php4.100 |
| 21000+ | Php3.800 |
Product Information
Product Overview
The 02-09-1205 from Molex is a 4550 series 2.36mm diameter, standard 0.093" pin and socket crimp terminal. This standard 0.093" pin and socket power connector from Molex provide a flexible design choice for medium power applications. This crimp terminal is used with 1619 plug or receptacle housing, 1545 plug or receptacle housing, 1396 plug or receptacle housing, 1490 plug or receptacle housing, 2629 plug or receptacle housing, 1261 plug or receptacle housing and 1292 plug or receptacle housing.
- Female terminal with tin (Sn) plated phosphor bronze contact
- 14AWG, 16AWG, 18AWG, 20AWG wire size
- 0.330/g net weight
- Maximum durability of 25 mating cycles
- Crimp or compression termination interface style
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Standard .093" 4550
Crimp
Tin Plated Contacts
20AWG
No SVHC (04-Feb-2026)
Socket
14AWG
Molex 1619, 1545, 1396, 1490, 2629, 1261 & 1292, 1360 Series Plug & Receptacle Housing Connectors
Phosphor Bronze
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate