Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No44476-3111
Order Code
Full Reel2612414
Cut Tape2614974
Product RangeMini-Fit Plus HCS 44476
Also Known AsGTIN UPC EAN: 800755527834
Your Part Number
34,680 In Stock
8,000 more incoming. You can reserve stock now
34680 Delivery in 3-4 Business Days(UK stock)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | Php13.700 |
| 100+ | Php10.100 |
| 300+ | Php9.500 |
| 800+ | Php9.000 |
| 2000+ | Php8.600 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | Php7.800 |
| 12000+ | Php6.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44476-3111
Order Code
Full Reel2612414
Cut Tape2614974
Product RangeMini-Fit Plus HCS 44476
Also Known AsGTIN UPC EAN: 800755527834
Technical Datasheet
Product RangeMini-Fit Plus HCS 44476
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 5557, 30067 & 42474 Series Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 44476-3111 from Molex is a Mini-Fit HCS female crimp terminal made of high performance alloy (HPA) material with tin plating.
- Wire size of 16AWG
- Maximum wire insulation diameter range from 1.8mm to 3.1mm
- Crimp or compression termination interface style
- Maximum current per contact is 11A
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Plus HCS 44476
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Molex 5557, 30067 & 42474 Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Alternatives for 44476-3111
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000522