Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No221-682Copy
Manufacturer Standard Lead Time12 weeks
Order Code4244465
Product RangeWAGO 221 Series
Also Known AsGTIN UPC EAN: 4055143860390
Your Part Number
330 In Stock
Need more?
330 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php122.000 |
| 10+ | Php103.500 |
| 100+ | Php87.800 |
| 500+ | Php78.300 |
| 1000+ | Php74.700 |
| 2500+ | Php70.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php122.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-682Copy
Manufacturer Standard Lead Time12 weeks
Order Code4244465
Product RangeWAGO 221 Series
Also Known AsGTIN UPC EAN: 4055143860390
Technical Datasheet
Product RangeWAGO 221 Series
Pitch Spacing-
No. of Positions2Ways
Wire Size (AWG)20AWG to 10AWG
Wire Size AWG Min20AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodPush In Lock
Rated Current30A
Rated Voltage440V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Gone through additional testing and marking ect to be compliant with EX application in EX areas (Hazardous Areas - which have a risk of explosion)
- Ease of use – pull the lever up, insert a conductor and push the lever back down
- Connect solid, stranded and fine-stranded conductors
- Save time for installers and device manufacturers
- Quickly install devices with higher power consumption
- Safely install long cable runs with larger conductor cross sections
- Current rating: 30A
- Voltage: 440V AC
- Ambient temperature: 60°C
- Clear with grey levers
- Side entry type
- Dimensions (WxHxD): 16x21.1x10.1mm
Technical Specifications
Product Range
WAGO 221 Series
No. of Positions
2Ways
Wire Size AWG Min
20AWG
Conductor Area CSA
6mm²
Rated Current
30A
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
-
Wire Size (AWG)
20AWG to 10AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Push In Lock
Rated Voltage
440V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003024