Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30600GX1Copy
Manufacturer Standard Lead Time6 weeks
Order Code3783246
Product RangeSlim FeedThrough
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php851.000 |
| 10+ | Php723.200 |
| 25+ | Php677.700 |
| 100+ | Php614.700 |
| 250+ | Php576.500 |
| 500+ | Php549.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php851.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30600GX1Copy
Manufacturer Standard Lead Time6 weeks
Order Code3783246
Product RangeSlim FeedThrough
Technical Datasheet
No. of Contacts-
GenderSocket
Connector MountingPanel Mount
Contact TerminationScrew
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Product RangeSlim FeedThrough
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FT series of true, feed through, data connectors for electrical instrumentation are perfect for developing custom I/O configurations for wall plates, rack panels, etc. The SLIMS are 19 × 35.5mm, fit within a narrow 17.15 × 22.86mm panel cut-out and use common cabling for front and back connections. No soldering and no punch terminations - just use the standard cable for that particular connector style. Mount from the front with various mounting hole options.
- Fits standard rectangular cut-out
- Various hole mounting options
- Low rear profile
- SLIM FM HDMI F-F black plastic frame, Ø3.2 plain holes
- ABS UL94 HB insert, polyamide UL94 V2 plastic frame
- Gold plated shell and contacts
Technical Specifications
No. of Contacts
-
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Product Range
Slim FeedThrough
Gender
Socket
Contact Termination
Screw
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004