Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV33MA1ACopy
Manufacturer Standard Lead Time24 weeks
Order Code318231
Product RangeMA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php46.800 |
| 50+ | Php30.100 |
| 100+ | Php26.400 |
| 250+ | Php24.600 |
| 500+ | Php24.300 |
| 1500+ | Php23.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php46.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV33MA1ACopy
Manufacturer Standard Lead Time24 weeks
Order Code318231
Product RangeMA
Technical Datasheet
Voltage Rating VAC18V
Voltage Rating VDC23V
Product RangeMA
Clamping Voltage Vc Max73V
Varistor Case StyleAxial Leaded
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs40A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)130mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Voltage Rating VAC
18V
Product Range
MA
Varistor Case Style
Axial Leaded
Peak Surge Current @ 8/20µs
40A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
23V
Clamping Voltage Vc Max
73V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
130mJ
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026