Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSLVU2.8-8BTGCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3392445RL
Cut Tape3392445
Product RangeSPA SLVU2.8-8 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php228.600 | Php228.60 |
| Total Price | Php228.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php228.600 |
| 10+ | Php120.200 |
| 100+ | Php109.400 |
| 500+ | Php89.100 |
| 1000+ | Php84.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSLVU2.8-8BTGCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3392445RL
Cut Tape3392445
Product RangeSPA SLVU2.8-8 Series
Technical Datasheet
Product RangeSPA SLVU2.8-8 Series
TVS Polarity-
Reverse Standoff Voltage2.8V
Clamping Voltage Max17V
Diode Case StyleSOIC
No. of Pins8Pins
Minimum Breakdown Voltage3V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation750W
Operating Temperature Max125°C
Diode MountingSurface Mount
QualificationAEC-Q101
Product Overview
SLVU2.8-8BTG is a SLVU2.8-8 series 2.8V 30A TVS array. It is designed to protect low voltage, CMOS devices from ESD and lightning induced transients. There is a compensating diode in series with each low voltage TVS to present a low loading capacitance to the line being protected.
- ESD, IEC 61000-4-2, ±30KV contact, ±30KV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, IEC 61000-4-5 2nd edition, 30A (8/20μs)
- Low capacitance of 2.6pF per line
- Low leakage current of 1μA (MAX) at 2.8V
- SOIC-8 (JEDEC MO-012) pin configuration allows for protection of all 4 differential pair for 1GbE
- Operating temperature range from –40 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SPA SLVU2.8-8 Series
Reverse Standoff Voltage
2.8V
Diode Case Style
SOIC
Minimum Breakdown Voltage
3V
Peak Pulse Power Dissipation
750W
Diode Mounting
Surface Mount
TVS Polarity
-
Clamping Voltage Max
17V
No. of Pins
8Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001