Need more?
| Quantity | Price |
|---|---|
| 1+ | Php959.000 |
| 5+ | Php806.400 |
| 10+ | Php653.900 |
| 50+ | Php621.500 |
| 100+ | Php589.100 |
| 250+ | Php577.400 |
Product Information
Product Overview
15KPA170CA is a 15KPA series TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. Whisker test is conducted based on JEDEC, JESD201A per its table 4a and 4c. IEC 61000-4-2 ESD, 30kV (air), 30kV (contact). ESD protection of data lines in accordance with IEC 61000-4-2. EFT protection of data lines in accordance with IEC 61000-4-4. Approved by UL E230531. TVS components are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Bi-directional (5% VBR voltage tolerance)
- Glass passivated chip junction in P600 package, excellent clamping capability
- Fast response time is typically less than 1.0ps from 0Volts to BV min
- Typical failure mode is short from over-specified voltage or current
- Low incremental surge resistance, matte tin axial leads, solderable per JESD22-B102 terminal
- Reverse standoff voltage is 170V
- Breakdown voltage is 207.9V maximum
- Test current is 5mA
- Pre heat temperature rating is 150°C to 200°C
- UL recognized compound meeting flammability rating V-0
Technical Specifications
15KPA Series
170V
P600
189.9V
15kW
Through Hole
To Be Advised
Bidirectional
272.7V
2Pins
207.9V
175°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate