Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF3317-000Copy
Manufacturer Standard Lead Time13 weeks
Order Code4730377
Product RangePolySwitch RHEF Series
Your Part Number
997 In Stock
Need more?
997 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php81.500 |
| 25+ | Php77.400 |
| 100+ | Php70.700 |
| 250+ | Php64.400 |
| 500+ | Php58.500 |
| 1000+ | Php50.400 |
| 5000+ | Php43.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php81.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3317-000Copy
Manufacturer Standard Lead Time13 weeks
Order Code4730377
Product RangePolySwitch RHEF Series
Technical Datasheet
Product RangePolySwitch RHEF Series
Voltage Rating16VDC
Holding Current7.5A
Trip Current13.1A
Time to Trip7s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing0.23"
Diameter-
Length0.55"
Thickness0.12"
Height0.93"
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RHEF Series
Holding Current
7.5A
Time to Trip
7s
Current Rating Max
100A
Diameter
-
Thickness
0.12"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
13.1A
Fuse Shape
Rectangular
Lead Spacing
0.23"
Length
0.55"
Height
0.93"
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for RF3317-000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907