Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoPKZ0-XRHCopy
Manufacturer Standard Lead Time9 weeks
Order Code3515531
Product RangePKZ0 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php5,484.600 |
| 5+ | Php5,269.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php5,484.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoPKZ0-XRHCopy
Manufacturer Standard Lead Time9 weeks
Order Code3515531
Product RangePKZ0 Series
Technical Datasheet
Accessory TypeDoor Coupling Handle
Product RangePKZ0 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
PKZ0-XRH is a lockable door coupling handle suitable for emergency stop. Follows certifications such as CSA-C22.2 No. 14, IEC/EN 60947-4-1, CSA File No.: 165628, CSA, CSA Class No.: 3211-05, UL 508, UL File No.: E36332, CE, UL Category Control No.: NLRV, UL.
- NEMA 4X, 12 IP65 degree of protection
- Suitable as main switch with emergency-stop function to EN 60204
- Ambient operating temperature range from -25 to 55°C
Technical Specifications
For Use With
Eaton PKZM0 and PKZM4 Motor Protective Circuit Breakers
Product Range
PKZ0 Series
Accessory Type
Door Coupling Handle
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090945