Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No35618 002500Copy
Manufacturer Standard Lead Time14 weeks
Order Code3586356
Product RangeXL-DUR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php27,080.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php27,080.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No35618 002500Copy
Manufacturer Standard Lead Time14 weeks
Order Code3586356
Product RangeXL-DUR Series
Technical Datasheet
Jacket MaterialXLPE
Jacket ColourRed
Wire Gauge18AWG
No. of Max Strands x Strand Size60 x 30AWG
Reel Length (Metric)152.4m
Reel Length (Imperial)500ft
Operating Temperature Max125°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.76mm
Approval SpecificationAWM 3173
Product RangeXL-DUR Series
Technical Specifications
Jacket Material
XLPE
Wire Gauge
18AWG
Reel Length (Metric)
152.4m
Operating Temperature Max
125°C
Voltage Rating
600V
External Diameter
2.76mm
Product Range
XL-DUR Series
Jacket Colour
Red
No. of Max Strands x Strand Size
60 x 30AWG
Reel Length (Imperial)
500ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
AWM 3173
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001