Hook Up Wire:

4,510 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1423414

RoHS

Reel of 1
Reel
1+
Php8,060.000
5+
Php7,898.900
Total:Php8,060.00
Min: 1 / Mult: 1
-
PTFE
Purple
-
24AWG
7 x 0.2mm
-
328ft
-
-
100m
-
0.22mm²
600V
Silver Plated Copper
-
1.2mm
-
-
1423355

RoHS

Reel of 1
Reel
1+
Php6,201.800
5+
Php6,078.100
Total:Php6,201.80
Min: 1 / Mult: 1
-
PTFE
Purple
-
26AWG
7 x 0.15mm
-
328ft
-
-
100m
-
0.124mm²
300V
Silver Plated Copper
-
0.8mm
-
-
1423405

RoHS

Reel of 1
Reel
1+
Php7,926.800
5+
Php7,768.400
10+
Php7,610.000
Total:Php7,926.80
Min: 1 / Mult: 1
-
PTFE
Pink
-
24AWG
7 x 0.2mm
-
328ft
-
-
100m
-
0.22mm²
600V
Silver Plated Copper
-
1.2mm
-
-
1423406

RoHS

Reel of 1
Reel
1+
Php7,926.800
5+
Php7,768.400
Total:Php7,926.80
Min: 1 / Mult: 1
-
PTFE
Red
-
24AWG
7 x 0.2mm
-
328ft
-
-
100m
-
0.22mm²
600V
Silver Plated Copper
-
1.2mm
-
-
1423442

RoHS

Reel of 1
Reel
1+
Php11,165.300
5+
Php10,942.100
10+
Php10,718.900
Total:Php11,165.30
Min: 1 / Mult: 1
-
PTFE
Grey
-
20AWG
19 x 0.2mm
-
328ft
-
-
100m
-
0.597mm²
600V
Silver Plated Copper
-
1.6mm
-
-
1423360

RoHS

Reel of 1
Reel
1+
Php1,581.600
5+
Php1,550.100
10+
Php1,518.600
Total:Php1,581.60
Min: 1 / Mult: 1
-
PTFE
Red
-
24AWG
7 x 0.2mm
-
82ft
-
-
25m
-
0.22mm²
300V
Silver Plated Copper
-
0.95mm
-
-
1862318

RoHS

Reel of 1
Reel
5+
Php7,886.100
10+
Php7,728.700
15+
Php7,570.700
25+
Php7,413.200
Total:Php39,430.50
Min: 5 / Mult: 5
-
-
-
-
-
26 x 30AWG
-
-
-
-
-
-
-
-
-
2.337mm
-
-
-
1423389

RoHS

Reel of 1
Reel
1+
Php11,630.400
5+
Php11,398.100
10+
Php11,165.300
Total:Php11,630.40
Min: 1 / Mult: 1
-
PTFE
Red
-
20AWG
19 x 0.2mm
-
328ft
-
-
100m
-
0.597mm²
300V
Silver Plated Copper
-
1.35mm
-
-
1423353

RoHS

Reel of 1
Reel
1+
Php6,088.200
5+
Php5,966.800
10+
Php5,844.900
Total:Php6,088.20
Min: 1 / Mult: 1
-
PTFE
Yellow
-
26AWG
7 x 0.15mm
-
328ft
-
-
100m
-
0.124mm²
300V
Silver Plated Copper
-
0.8mm
-
-
1423440

RoHS

Reel of 1
Reel
1+
Php11,165.300
5+
Php10,942.100
Total:Php11,165.30
Min: 1 / Mult: 1
-
PTFE
Brown
-
20AWG
19 x 0.2mm
-
328ft
-
-
100m
-
0.597mm²
600V
Silver Plated Copper
-
1.6mm
-
-
1423383

RoHS

Reel of 1
Reel
1+
Php9,903.600
5+
Php9,706.000
Total:Php9,903.60
Min: 1 / Mult: 1
-
PTFE
Green
-
22AWG
0
-
328ft
-
-
100m
-
0.336mm²
300V
Silver Plated Copper
-
1.1mm
-
-
1423428

RoHS

Reel of 1
Reel
1+
Php10,309.400
5+
Php10,103.600
10+
Php9,897.200
Total:Php10,309.40
Min: 1 / Mult: 1
-
PTFE
Green
-
22AWG
0
-
328ft
-
-
100m
-
0.336mm²
600V
Silver Plated Copper
-
1.35mm
-
-
1423351

RoHS

Reel of 1
Reel
1+
Php6,088.200
5+
Php5,966.800
Total:Php6,088.20
Min: 1 / Mult: 1
-
PTFE
Blue
-
26AWG
7 x 0.15mm
-
328ft
-
-
100m
-
0.124mm²
300V
Silver Plated Copper
-
0.8mm
-
-
1423390

RoHS

Reel of 1
Reel
1+
Php11,630.400
5+
Php11,398.100
10+
Php11,165.300
Total:Php11,630.40
Min: 1 / Mult: 1
-
PTFE
White
-
20AWG
19 x 0.2mm
-
328ft
-
-
100m
-
0.597mm²
300V
Silver Plated Copper
-
1.35mm
-
-
1423354

RoHS

Reel of 1
Reel
1+
Php3,750.200
5+
Php3,500.100
Total:Php3,750.20
Min: 1 / Mult: 1
-
PTFE
Blue, Orange
-
26AWG
7 x 0.15mm
-
328ft
-
-
100m
-
0.124mm²
300V
Silver Plated Copper
-
0.8mm
-
-
1423388

RoHS

Reel of 1
Reel
1+
Php11,630.400
5+
Php11,398.100
Total:Php11,630.40
Min: 1 / Mult: 1
-
PTFE
Pink
-
20AWG
19 x 0.2mm
-
328ft
-
-
100m
-
0.597mm²
300V
Silver Plated Copper
-
1.35mm
-
-
1423402

RoHS

Reel of 1
Reel
1+
Php1,982.900
5+
Php1,943.600
10+
Php1,903.900
Total:Php1,982.90
Min: 1 / Mult: 1
-
PTFE
Red
-
24AWG
7 x 0.2mm
-
82ft
-
-
25m
-
0.22mm²
600V
Silver Plated Copper
-
1.2mm
-
-
1423336

RoHS

Reel of 1
Reel
1+
Php5,388.400
5+
Php5,280.700
Total:Php5,388.40
Min: 1 / Mult: 1
-
PTFE
Blue
-
28AWG
7 x 0.12mm
-
328ft
-
-
100m
-
0.079mm²
300V
Silver Plated Copper
-
0.71mm
-
-
1423410

RoHS

Reel of 1
Reel
1+
Php7,926.800
5+
Php7,768.400
10+
Php7,610.000
Total:Php7,926.80
Min: 1 / Mult: 1
-
PTFE
Blue
-
24AWG
7 x 0.2mm
-
328ft
-
-
100m
-
0.22mm²
600V
Silver Plated Copper
-
1.2mm
-
-
1423379

RoHS

Reel of 1
Reel
1+
Php9,740.200
5+
Php9,545.800
Total:Php9,740.20
Min: 1 / Mult: 1
-
PTFE
Yellow
-
22AWG
0
-
328ft
-
-
100m
-
0.336mm²
300V
Silver Plated Copper
-
1.1mm
-
-
1423340

RoHS

Reel of 1
Reel
1+
Php5,388.400
5+
Php5,280.700
Total:Php5,388.40
Min: 1 / Mult: 1
-
PTFE
Purple
-
28AWG
7 x 0.12mm
-
328ft
-
-
100m
-
0.079mm²
300V
Silver Plated Copper
-
0.71mm
-
-
1423387

RoHS

Reel of 1
Reel
1+
Php11,630.400
5+
Php11,398.100
10+
Php11,165.300
Total:Php11,630.40
Min: 1 / Mult: 1
-
PTFE
Black
-
20AWG
19 x 0.2mm
-
328ft
-
-
100m
-
0.597mm²
300V
Silver Plated Copper
-
1.35mm
-
-
1423417

RoHS

Reel of 1
Reel
1+
Php2,578.500
5+
Php2,527.400
10+
Php2,475.800
Total:Php2,578.50
Min: 1 / Mult: 1
-
PTFE
Pink
-
22AWG
0
-
82ft
-
-
25m
-
0.336mm²
600V
Silver Plated Copper
-
1.35mm
-
-
1423427

RoHS

Reel of 1
Reel
1+
Php10,309.400
5+
Php10,103.600
Total:Php10,309.40
Min: 1 / Mult: 1
-
PTFE
Blue
-
22AWG
0
-
328ft
-
-
100m
-
0.336mm²
600V
Silver Plated Copper
-
1.35mm
-
-
1423432

RoHS

Reel of 1
Reel
1+
Php11,352.000
5+
Php11,125.100
Total:Php11,352.00
Min: 1 / Mult: 1
-
PTFE
Pink
-
20AWG
19 x 0.2mm
-
328ft
-
-
100m
-
0.597mm²
600V
Silver Plated Copper
-
1.6mm
-
-
4476-4500 of 4510 items
of 181 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY