You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HP20SCA.12100

Wire, Stranded, Hook Up, PTFE, Pink, 20 AWG, 0.597 mm², 328 ft, 100 m

CARLISLEIT HP20SCA.12100
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HP20SCA.12100
Order Code:
1423388
Technical Datasheet:
HP20SCA.12100   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PTFE

:
Pink

:
20AWG

:
0.597mm²

:
328ft

:
100m

:
19 x 0.2mm

:
300V

:
Silver Plated Copper

:
1.35mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The HP20SCA.12100 is a 100m pink Hook-up Wire with silver-plated copper conductor and PTFE insulation. The PTFE is unaffected by oils, lubricants, hydraulic fluids and aircraft fuel. The material is non-flammable, resistant to solder iron damage and is highly flexible. The PTFE wires are used in environments where the demands, whether thermal, electrical or mechanical are severe. PTFE Insulation is applied either by extrusion or by spiral lapping and sintering.
  • CPR: Not Yet Qualified
  • 32.5R/km at 20°C Maximum conductor resistance
  • 11A at 40°C Maximum long term current rating
  • -75 to 190°C Temperature range

Applications

Aerospace, Defence, Military, Thermal Management, Industrial

No Longer Manufactured

Php9,863.30

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php9,863.30
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php9,666.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --